RND RND Metallised Polypropylene Film Capacitor, 450V dc, ±5%, 220μF, Through Hole/Bolted
- RS Stock No.:
- 697-306
- Mfr. Part No.:
- RND 150HMEF250P22J0F200
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-306
- Mfr. Part No.:
- RND 150HMEF250P22J0F200
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Capacitance | 220µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole/Bolted | |
| Tolerance | ±5% | |
| Series | RND | |
| Dielectric | Metallised Polypropylene | |
| Select all | ||
|---|---|---|
Brand RND | ||
Capacitance 220µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole/Bolted | ||
Tolerance ±5% | ||
Series RND | ||
Dielectric Metallised Polypropylene | ||
- COO (Country of Origin):
- CN
The RND Metallised polyester film capacitor is designed specifically for applications requiring reliability and superior performance. Constructed with a polyester film and a metallised layer, the capacitor ensures a robust structure, ideal for various electronic devices. Tailored to meet stringent RoHS requirements, this component not only supports environmental standards but also delivers consistent functionality. With a range of capacitance values and voltage ratings, it addresses diverse needs across industries while ensuring peak performance under different conditions.
Features low dissipation factors, enhancing overall efficiency
Designed for reliable performance in both rapid and sustained thermal conditions
Compact dimensions allow for seamless integration into compact designs
Solderable leads provide straightforward assembly and installation
Ideal for applications requiring long-term stability and durability
Designed for reliable performance in both rapid and sustained thermal conditions
Compact dimensions allow for seamless integration into compact designs
Solderable leads provide straightforward assembly and installation
Ideal for applications requiring long-term stability and durability
Related links
- Panasonic EC Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EC Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWFE Metallised Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Metallised Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(J) Metallised Polypropylene Film Capacitor ±5% Through Hole
- RND RND 150CBB60 Metallized Polypropylene Film Film Capacitor ±5% Threaded Bolt
- RND RND 150CBB60 Metallized Polypropylene Film Film Capacitor ±5% Threaded Bolt
- RND RND 150CBB60 Metallized Polypropylene Film Film Capacitor ±5% Threaded Bolt