KEMET C4AQ Metallised Polypropylene Film Capacitor, 500V dc, ±10%, 50μF

Bulk discount available

Subtotal (1 unit)*

£9.37

(exc. VAT)

£11.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 22 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£9.37
5 - 9£8.90
10 - 19£8.33
20 +£7.89

*price indicative

RS Stock No.:
174-4457
Mfr. Part No.:
C4AQLBW5500A3JK
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

50µF

Voltage

500V dc

Tolerance

±10%

Series

C4AQ

Lead Pitch

37.5mm

Automotive Standard

AEC-Q200

Length

42mm

Depth

28mm

Lead Length

6mm

Height

37mm

Equivalent Series Resistance

2.8mΩ

Dimensions

42 x 28 x 37mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.02%

Lead Diameter

1.2mm

COO (Country of Origin):
CN

Kemet Capacitor


The Kemet C4AQ series 50μF capacitor is a 500VDC polypropylene metallised film with a radial terminal type. This product is used in electronics.

Features and Benefits


• Compact in dimension 42mm x 28mm x 37mm
• Inductance is 30nH
• Operating temperature range between -40°C and 105°C
• Tolerance is ±10%

Certifications


• AEC-Q200
• EN61071
• IEC61071,
• VDE0560

Related links