KEMET C4AQ Metallised Polypropylene Film Capacitor, 500V dc, ±10%, 10μF
- RS Stock No.:
- 174-4388
- Mfr. Part No.:
- C4AQLBU5100A1XK
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.25
(exc. VAT)
£18.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 999,999,955 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £3.05 | £15.25 |
25 - 95 | £2.468 | £12.34 |
100 - 145 | £1.884 | £9.42 |
150 + | £1.794 | £8.97 |
*price indicative
- RS Stock No.:
- 174-4388
- Mfr. Part No.:
- C4AQLBU5100A1XK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10µF | |
Voltage | 500V dc | |
Tolerance | ±10% | |
Series | C4AQ | |
Lead Pitch | 27.5mm | |
Automotive Standard | AEC-Q200 | |
Length | 31.5mm | |
Depth | 13mm | |
Lead Length | 6mm | |
Equivalent Series Resistance | 8.1mΩ | |
Height | 25mm | |
Dimensions | 31.5 x 13 x 25mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Dissipation Factor | 0.02% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 500V dc | ||
Tolerance ±10% | ||
Series C4AQ | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 31.5mm | ||
Depth 13mm | ||
Lead Length 6mm | ||
Equivalent Series Resistance 8.1mΩ | ||
Height 25mm | ||
Dimensions 31.5 x 13 x 25mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.02% | ||
- COO (Country of Origin):
- CN
Kemet Capacitor
The Kemet C4AQ series 10μF capacitor is a 500VDC polypropylene metallised film with a radial terminal type. This product is used in electronics.
Features and Benefits
• Compact in dimension 31.5mm x 13mm x 25mm
• Inductance is 25nH
• Operating temperature range between -40°C and 105°C
• Tolerance is ±10%
• Inductance is 25nH
• Operating temperature range between -40°C and 105°C
• Tolerance is ±10%
Certifications
• AEC-Q200
• EN61071
• IEC61071,
• VDE0560
• EN61071
• IEC61071,
• VDE0560
Related links
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 10μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 130μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 40μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 50μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 90μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 100μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 5.6μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 2.2μF