KEMET C4AQ Metallised Polypropylene Film Capacitor, 500V dc, ±10%, 90μF

Bulk discount available

Subtotal (1 bag of 30 units)*

£251.10

(exc. VAT)

£301.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
30 - 60£8.37£251.10
90 +£7.65£229.50

*price indicative

RS Stock No.:
174-4332
Mfr. Part No.:
C4AQLBW5900A3OK
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

90µF

Voltage

500V dc

Tolerance

±10%

Series

C4AQ

Lead Pitch

37.5mm

Automotive Standard

AEC-Q200

Length

42mm

Lead Length

6mm

Depth

35mm

Height

50mm

Equivalent Series Resistance

1.5mΩ

Dimensions

42 x 35 x 50mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Lead Diameter

1.2mm

Maximum Operating Temperature

+105°C

Dissipation Factor

0.02%

COO (Country of Origin):
CN
The KEMET C4AQLBW5900A3OK capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability

Related links