KEMET C4AQ Metallised Polypropylene Film Capacitor, 500V dc, ±10%, 40μF
- RS Stock No.:
- 174-4320
- Mfr. Part No.:
- C4AQLBW5400A3FK
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 58 units)*
£343.186
(exc. VAT)
£411.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
58 - 232 | £5.917 | £343.19 |
290 - 522 | £4.941 | £286.58 |
580 + | £4.698 | £272.48 |
*price indicative
- RS Stock No.:
- 174-4320
- Mfr. Part No.:
- C4AQLBW5400A3FK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 40µF | |
Voltage | 500V dc | |
Tolerance | ±10% | |
Series | C4AQ | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 37.5mm | |
Length | 42mm | |
Depth | 20mm | |
Lead Length | 6mm | |
Height | 40mm | |
Equivalent Series Resistance | 3.5mΩ | |
Dimensions | 42 x 20 x 40mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 1.2mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 0.02% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 40µF | ||
Voltage 500V dc | ||
Tolerance ±10% | ||
Series C4AQ | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Depth 20mm | ||
Lead Length 6mm | ||
Height 40mm | ||
Equivalent Series Resistance 3.5mΩ | ||
Dimensions 42 x 20 x 40mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 1.2mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.02% | ||
- COO (Country of Origin):
- CN
The KEMET C4AQLBW5400A3FK capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Low loss
High ripple current
High capacitance density
High contact reliability
Related links
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 40μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 130μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 10μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 50μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 90μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 100μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±10%, 5.6μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 2.2μF