Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 330nF, Through Hole

Bulk discount available

Subtotal (1 bag of 170 units)*

£346.63

(exc. VAT)

£415.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
170 - 170£2.039£346.63
340 +£1.835£311.95

*price indicative

RS Stock No.:
173-3776
Mfr. Part No.:
F17724332000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

330nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F1772

Lead Pitch

22.5mm

Length

26mm

Depth

10mm

Height

19.5mm

Dimensions

10 x 19.5 x 26mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

X2 class anti-interference capacitors, series F1772-2000 310 V ac


Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case

Approvals

(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Related links