EPCOS B32023 Polypropylene Film Capacitor, 300V ac, ±20%, 68nF, Through Hole
- RS Stock No.:
- 172-5964
- Mfr. Part No.:
- B32023A3683M000
- Brand:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-5964
- Mfr. Part No.:
- B32023A3683M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 68nF | |
Voltage | 300V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32023 | |
Lead Pitch | 22.5mm | |
Length | 26.5mm | |
Depth | 7mm | |
Height | 16mm | |
Dimensions | 26.5 x 7 x 16mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 68nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32023 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Depth 7mm | ||
Height 16mm | ||
Dimensions 26.5 x 7 x 16mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- EPCOS B32023 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32023 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32023 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32023 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32023 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32023 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32022 Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole