EPCOS B32620 Polypropylene Film Capacitor, 630V dc, ±5%, 4.7nF, Through Hole

Subtotal (1 bag of 1500 units)*

£292.50

(exc. VAT)

£351.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1500 +£0.195£292.50

*price indicative

RS Stock No.:
172-5826
Mfr. Part No.:
B32620A6472J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

4.7nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32620

Lead Pitch

7.5mm

Length

10mm

Depth

4mm

Lead Length

6.1mm

Height

8.5mm

Dimensions

10 x 4 x 8.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Dissipation Factor

4 % @ 100 kHz

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

B32560 / B32562 Series


Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Related links