EPCOS B32521 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 100nF, Through Hole

Subtotal (1 bag of 1000 units)*

£108.00

(exc. VAT)

£130.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.108£108.00

*price indicative

RS Stock No.:
172-5798
Mfr. Part No.:
B32521C3104J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32521

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

7mm

Dimensions

4 x 7 x 13mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Lead Diameter

0.6mm

Minimum Operating Temperature

-55°C

B32521...B32524 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links