EPCOS B32521 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 47nF, Through Hole
- RS Stock No.:
- 194-3583
- Mfr. Part No.:
- B32521C3473J000
- Brand:
- EPCOS
Subtotal (1 pack of 25 units)*
£3.975
(exc. VAT)
£4.775
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,025 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.159 | £3.98 |
*price indicative
- RS Stock No.:
- 194-3583
- Mfr. Part No.:
- B32521C3473J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 47nF | |
| Voltage | 160 V ac, 250 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | B32521 | |
| Automotive Standard | AEC-Q200D | |
| Lead Pitch | 10mm | |
| Length | 13mm | |
| Depth | 4mm | |
| Height | 7mm | |
| Dimensions | 13 x 4 x 7mm | |
| Dielectric | Polyester | |
| Terminal Type | Solder | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 47nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32521 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 4mm | ||
Height 7mm | ||
Dimensions 13 x 4 x 7mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- BR
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
Related links
- EPCOS B32521 Polyester Film Capacitor 250 V dc 47nF, Through Hole
- EPCOS B32521 Polyester Film Capacitor 250 V dc 220nF, Through Hole
- EPCOS B32521 Polyester Film Capacitor 250 V dc 220nF, Through Hole
- EPCOS B32521 Polyester Film Capacitor 250 V dc 100nF, Through Hole
- EPCOS B32521 Polyester Film Capacitor 250 V dc 150nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 250 V dc 47nF, Through Hole
- EPCOS B32521 Polyester Film Capacitor 400 V dc 47nF, Through Hole
- EPCOS B32521 Polyester Film Capacitor ±10% Through Hole
