EPCOS B32671P Polypropylene Film Capacitor, 200 V ac, 520 V dc, ±10%, 100nF, Through Hole

Bulk discount available

Subtotal (1 bag of 1000 units)*

£244.00

(exc. VAT)

£293.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 999,997,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000£0.244£244.00
2000 +£0.207£207.00

*price indicative

RS Stock No.:
172-5588
Mfr. Part No.:
B32671P5104K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

200 V ac, 520 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32671P

Lead Pitch

10mm

Length

13mm

Depth

5mm

Lead Length

6mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Dissipation Factor

1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz

Minimum Operating Temperature

-55°C

B32671P ... B32673P Series Metallised Polypropylene Film Capacitors (MKP)


EPCOS Metallised polypropylene film capacitors which have wound capacitor technology. These capacitors have a plastic case (UL 94 V-0) and epoxy resin sealing. They are smaller in size and offer the same capacitance value when compared to the current product.

Features & Benefits:


Compact design and small dimensions
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction


Radial 125°C

Related links