EPCOS B32621 Polypropylene Film Capacitor, 630V dc, ±5%, 10nF, Through Hole
- RS Stock No.:
- 172-5526
- Mfr. Part No.:
- B32621A6103J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 bag of 1000 units)*
£214.00
(exc. VAT)
£257.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | £0.214 | £214.00 |
2000 - 3000 | £0.182 | £182.00 |
4000 - 7000 | £0.16 | £160.00 |
8000 - 11000 | £0.146 | £146.00 |
12000 + | £0.143 | £143.00 |
*price indicative
- RS Stock No.:
- 172-5526
- Mfr. Part No.:
- B32621A6103J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 10nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32621 | |
Lead Pitch | 10mm | |
Length | 13mm | |
Depth | 4mm | |
Lead Length | 6.1mm | |
Height | 9mm | |
Dimensions | 13 x 4 x 9mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 0.5mm | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 4 % @ 100 kHz | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 10nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32621 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 4mm | ||
Lead Length 6.1mm | ||
Height 9mm | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 4 % @ 100 kHz | ||
Maximum Operating Temperature +105°C | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Related links
- EPCOS B32621 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32621 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32621 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32621 Polypropylene Film Capacitor ±5%, 22nF
- EPCOS B32621 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32621 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32621 Polypropylene Film Capacitor ±5% Through Hole