EPCOS B32620 Polypropylene Film Capacitor, 1kV dc, ±5%, 1nF, Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-5515
Mfr. Part No.:
B32620J0102J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1nF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32620

Lead Pitch

7.5mm

Length

10mm

Lead Length

6.1mm

Depth

5mm

Height

10.5mm

Dimensions

10 x 5 x 10.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

4 % @ 100 kHz

Maximum Operating Temperature

+105°C

Lead Diameter

0.5mm

B32560 / B32562 Series


Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Related links