EPCOS B32620 Polypropylene Film Capacitor, 630V dc, ±5%, 1.5nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-5508
Mfr. Part No.:
B32620A6152J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1.5nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32620

Lead Pitch

7.5mm

Length

10mm

Depth

4mm

Lead Length

6.1mm

Height

8.5mm

Dimensions

10 x 4 x 8.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Dissipation Factor

4 % @ 100 kHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.5mm

B32560 / B32562 Series


Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Related links