Panasonic ECHU(X) 16 V dc 16V ac Film Capacitor, 100 pF, Surface Mount
- RS Stock No.:
- 106-9698
- Mfr. Part No.:
- ECHU1C101GX5
- Brand:
- Panasonic
Subtotal (1 reel of 4000 units)*
£424.00
(exc. VAT)
£508.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,000 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.106 | £424.00 |
*price indicative
- RS Stock No.:
- 106-9698
- Mfr. Part No.:
- ECHU1C101GX5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100pF | |
| Product Type | Film Capacitor | |
| Mount Type | Surface Mount | |
| Rated AC Voltage | 16V ac | |
| Series | ECHU(X) | |
| Rated DC Voltage | 16V dc | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Width | 0.8mm | |
| Height | 0.7mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100pF | ||
Product Type Film Capacitor | ||
Mount Type Surface Mount | ||
Rated AC Voltage 16V ac | ||
Series ECHU(X) | ||
Rated DC Voltage 16V dc | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Width 0.8mm | ||
Height 0.7mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
• Reflow soldering only;• Compact design;• Lightweight design;• Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Related links
- Panasonic ECHU(X) 16 V dc 16 V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 50 V dc 50 V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 16 V dc 16 V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 16 V dc 16 V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 16 V dc 16 V ac Film Capacitor Surface
- Panasonic ECHU(X) 16 V dc 16 V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 16 V dc 16 V ac Film Capacitor Surface Mount
- Panasonic ECHU(X) 16 V dc 16 V ac Film Capacitor Surface Mount
