Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 680nF, Through Hole
- RS Stock No.:
- 118-205
- Mfr. Part No.:
- F17724682000
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£30.18
(exc. VAT)
£36.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 110 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £3.018 | £30.18 |
50 - 90 | £2.265 | £22.65 |
100 - 240 | £2.113 | £21.13 |
250 - 490 | £1.963 | £19.63 |
500 + | £1.811 | £18.11 |
*price indicative
- RS Stock No.:
- 118-205
- Mfr. Part No.:
- F17724682000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 680nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | F1772 | |
Lead Pitch | 27.5mm | |
Length | 31mm | |
Depth | 13mm | |
Height | 23mm | |
Dimensions | 13 x 23 x 31mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 680nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series F1772 | ||
Lead Pitch 27.5mm | ||
Length 31mm | ||
Depth 13mm | ||
Height 23mm | ||
Dimensions 13 x 23 x 31mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Related links
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±20% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole