Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 220nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£15.45

(exc. VAT)

£18.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 390 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£1.545£15.45
50 - 90£1.313£13.13
100 - 240£1.159£11.59
250 - 490£1.082£10.82
500 +£1.004£10.04

*price indicative

RS Stock No.:
118-182
Mfr. Part No.:
F17724222000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F1772

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.3mm

Depth

8.3mm

Height

16.3mm

Dimensions

26.3 x 8.3 x 16.3mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Package/Case

12

RoHS Status: Exempt

X2 class anti-interference capacitors, series F1772-2000 310 V ac


Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case

Approvals

(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Related links