Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 33nF, Through Hole
- RS Stock No.:
- 118-148
- Mfr. Part No.:
- F17723332000
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.57
(exc. VAT)
£10.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 270 unit(s) ready to ship
- Plus 870 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.857 | £8.57 |
50 - 90 | £0.73 | £7.30 |
100 - 240 | £0.705 | £7.05 |
250 - 490 | £0.687 | £6.87 |
500 + | £0.67 | £6.70 |
*price indicative
- RS Stock No.:
- 118-148
- Mfr. Part No.:
- F17723332000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 33nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | F1772 | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 17.8mm | |
Depth | 5.3mm | |
Height | 10.3mm | |
Dimensions | 17.8 x 5.3 x 10.3mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Package/Case | 05 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 33nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series F1772 | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 17.8mm | ||
Depth 5.3mm | ||
Height 10.3mm | ||
Dimensions 17.8 x 5.3 x 10.3mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Package/Case 05 | ||
RoHS Status: Exempt
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981

Related links
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole