EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 10.8 x 5.25 x 4.75mm
- RS Stock No.:
- 170-1362
- Mfr. Part No.:
- B64290L0038X038
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 170-1362
- Mfr. Part No.:
- B64290L0038X038
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Type | Toroid Core | |
| Dimensions | 10.8 x 5.25 x 4.75mm | |
| Application | Automotive Electronics, EMC Components, General Electronics | |
| Material | T38 | |
| Height | 4.75mm | |
| Inner Diameter | 5.25mm | |
| Outer Diameter | 10.8mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Type Toroid Core | ||
Dimensions 10.8 x 5.25 x 4.75mm | ||
Application Automotive Electronics, EMC Components, General Electronics | ||
Material T38 | ||
Height 4.75mm | ||
Inner Diameter 5.25mm | ||
Outer Diameter 10.8mm | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
