Murata Ferrite Bead 0.85 mm (Board) (0805) (Ferrite Bead), 470 Ω impedance at 100 MHz, 700 Ω impedance at 1 GHz
- RS Stock No.:
- 871-2045
- Mfr. Part No.:
- BLM21BB471SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£3.45
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | £0.069 | £3.45 |
| 500 - 950 | £0.058 | £2.90 |
| 1000 - 2450 | £0.052 | £2.60 |
| 2500 - 4950 | £0.045 | £2.25 |
| 5000 + | £0.041 | £2.05 |
*price indicative
- RS Stock No.:
- 871-2045
- Mfr. Part No.:
- BLM21BB471SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 470Ω | |
| Impedance at 1 GHz | 700Ω | |
| Current Rating | 200mA | |
| Sub Type | Ferrite Bead | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 0.45Ω | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | BLM21 | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | High Speed Signal Lines | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 470Ω | ||
Impedance at 1 GHz 700Ω | ||
Current Rating 200mA | ||
Sub Type Ferrite Bead | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 0.45Ω | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series BLM21 | ||
Material Ferrite | ||
Automotive Standard No | ||
Application High Speed Signal Lines | ||
- COO (Country of Origin):
- JP
SMD 0805 Ferrite Multilayer Chip Beads BMB-B Series
The BMB B Series of beads cover a wide range of impedance and frequency characteristics. This series is suited to various applications.
Features and Benefits:
BMB-B Series minimise the attenuation of the signal wave form due to its Sharp impedance characteristics thus effective EMI protection
Wide Frequency characteristics
High Soldering Heat resistance
These beads are designed for high-speed applications
Various package sizes available 0402, 0603 and 0805
Operating Temperature Range: -55℃ to +125℃
Related links
- Murata Ferrite Bead 0.85 mm (Board) (0805) (Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.85 mm (Solder) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (0805) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
