Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz, 1200 Ω impedance at 1 GHz
- RS Stock No.:
- 839-0792P
- Mfr. Part No.:
- BLM15GG471SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£9.65
(exc. VAT)
£11.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,620 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.193 |
| 100 - 490 | £0.171 |
| 500 - 1990 | £0.149 |
| 2000 + | £0.139 |
*price indicative
- RS Stock No.:
- 839-0792P
- Mfr. Part No.:
- BLM15GG471SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 470Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 1200Ω | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Length | 1mm | |
| Maximum DC Resistance | 1.3Ω | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Material | Ferrite | |
| Application | High Ghz Band General Use, EMI Suppression Filter | |
| Series | BLM15G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 470Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 1200Ω | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Length 1mm | ||
Maximum DC Resistance 1.3Ω | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Material Ferrite | ||
Application High Ghz Band General Use, EMI Suppression Filter | ||
Series BLM15G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
SMD 0402 Ferrite Filters - BLM15G Series
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range.
Key Characteristic
High impedance characteristic in 1GHz or higher Frequency
High impedance characteristic over a wide frequency band range of 100MHz to 6GHz
Small decrease in impedance during current loading, resulting in small impedance fluctuation during equipment operation
Applications include: Noise suppression for PCs with high-speed CPU and high-speed bus, and for Interface lines of peripheral equipment; High harmonic noise suppression for digital equipment with several hundred MHz or higher clock speeds; Prevention of erroneous operation caused by local oscillation signals in mobile phone and W-LAN modules (ensuring self-immunity); Bias Tee modules in optical transceivers
Note
For reflow soldering only
