TDK High Current Chip Power Line Bead 0.8 mm (Surface) (0603) (Chip Bead), 150 Ω impedance at 100 MHz
- RS Stock No.:
- 741-3197
- Mfr. Part No.:
- MPZ1608Y151BTA00
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£3.00
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.03 | £3.00 |
| 500 - 900 | £0.028 | £2.80 |
| 1000 - 1900 | £0.027 | £2.70 |
| 2000 - 4900 | £0.024 | £2.40 |
| 5000 + | £0.022 | £2.20 |
*price indicative
- RS Stock No.:
- 741-3197
- Mfr. Part No.:
- MPZ1608Y151BTA00
- Brand:
- TDK
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
| Brand | TDK | |
| Package Type | 0603 | |
| Product Type | High Current Chip Power Line Bead | |
| Packaging | Taping | |
| Impedance at 100 MHz | 150Ω | |
| Current Rating | 1.8A | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.050Ω | |
| Standards/Approvals | RoHS | |
| Application | Various Modules, Smart Grids, Noise Removal, Industrial Equipment, Household Appliances Such As Stbs | |
| Automotive Standard | No | |
| Series | MPZ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0603 | ||
Product Type High Current Chip Power Line Bead | ||
Packaging Taping | ||
Impedance at 100 MHz 150Ω | ||
Current Rating 1.8A | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Length 1.6mm | ||
Maximum DC Resistance 0.050Ω | ||
Standards/Approvals RoHS | ||
Application Various Modules, Smart Grids, Noise Removal, Industrial Equipment, Household Appliances Such As Stbs | ||
Automotive Standard No | ||
Series MPZ | ||
Chip bead 0603 MPZ series
A SMT chip bead inductor for use in EMC countermeasures
The products have a low DC resistance and a closed magnetic path
Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc
Related links
- TDK (0603)
- TDK Ferrite Bead (Chip Bead) 120Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 220Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603)
- TDK (0805)
- TDK (0402)
- TDK Ferrite Bead 0.85 mm (0805), 1500 Ω impedance at 100 MHz
- TDK RFI Filter (Clip-on) 19.5 mm