Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603)

Image representative of range

Stock information currently inaccessible
RS Stock No.:
109-453
Mfr. Part No.:
BLM18BB331SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

580mΩ

Height

0.8mm

Application

EMI Suppression Filter, High Speed Signal Lines

Material

Ferrite

Series

BLM18BB

COO (Country of Origin):
JP

Related links