TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 80 Ω impedance at 100 MHz
- RS Stock No.:
- 741-3141P
- Mfr. Part No.:
- MMZ1608S800ATA00
- Brand:
- TDK
Bulk discount available
Subtotal 500 units (supplied on a reel)*
£8.00
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 900 | £0.016 |
| 1000 - 1900 | £0.014 |
| 2000 - 4900 | £0.012 |
| 5000 + | £0.011 |
*price indicative
- RS Stock No.:
- 741-3141P
- Mfr. Part No.:
- MMZ1608S800ATA00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 80Ω | |
| Current Rating | 500mA | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 0.15Ω | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Application | Signal Line | |
| Automotive Standard | No | |
| Series | MMZ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 80Ω | ||
Current Rating 500mA | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Depth 0.8mm | ||
Maximum DC Resistance 0.15Ω | ||
Length 1.6mm | ||
Height 0.8mm | ||
Application Signal Line | ||
Automotive Standard No | ||
Series MMZ | ||
Chip bead 0603 MMZ series
This is a multilayered chip bead product which is magnetically shielded, allowing high density mounting
Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics
The EMI suppression provided extends into the GHz range
Application include removal of signal line noises of cellular phones, portable audio players, etc
Related links
- TDK (0603)
- Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603)
- TDK Ferrite Bead (Chip Bead) 120Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 220Ω impedance at 100 MHz
- TDK (0805)
- TDK (0402)
- TDK Ferrite Bead 0.85 mm (0805), 1500 Ω impedance at 100 MHz
- TDK RFI Filter (Clip-on) 19.5 mm
