TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 300 Ω impedance at 100 MHz
- RS Stock No.:
- 741-3131
- Mfr. Part No.:
- MMZ1608R301ATA00
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£2.70
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.027 | £2.70 |
| 500 - 900 | £0.02 | £2.00 |
| 1000 - 1900 | £0.018 | £1.80 |
| 2000 - 4900 | £0.015 | £1.50 |
| 5000 + | £0.014 | £1.40 |
*price indicative
- RS Stock No.:
- 741-3131
- Mfr. Part No.:
- MMZ1608R301ATA00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 300Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 0.25Ω | |
| Depth | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Application | Signal Line | |
| Series | MMZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 300Ω | ||
Packaging Tape & Reel | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 0.25Ω | ||
Depth 0.8mm | ||
Length 1.6mm | ||
Height 0.8mm | ||
Application Signal Line | ||
Series MMZ | ||
Automotive Standard No | ||
Chip bead 0603 MMZ series
This is a multilayered chip bead product which is magnetically shielded, allowing high density mounting
Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics
The EMI suppression provided extends into the GHz range
Application include removal of signal line noises of cellular phones, portable audio players, etc
Related links
- TDK (0603)
- Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603)
- TDK Ferrite Bead (Chip Bead) 120Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 220Ω impedance at 100 MHz
- TDK (0805)
- TDK (0402)
- TDK Ferrite Bead 0.85 mm (0805), 1500 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (0603), 125 Ω impedance at 100 MHz
