Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 724-1551
- Mfr. Part No.:
- BLM21RK102SN1D
- Brand:
- Murata
Subtotal (1 pack of 25 units)*
£1.80
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1,475 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.072 | £1.80 |
*price indicative
- RS Stock No.:
- 724-1551
- Mfr. Part No.:
- BLM21RK102SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 1 | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 500mΩ | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | BLM21RK | |
| Automotive Standard | No | |
| Application | Digital Interface, EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Tape & Reel | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Pin Count 1 | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 500mΩ | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Standards/Approvals RoHS, REACH | ||
Series BLM21RK | ||
Automotive Standard No | ||
Application Digital Interface, EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMD 0805 Ferrite Filters- BLM21RK Series
These filters are designed to function as resistors within interference frequency ranges.
Dedicated to digital interfaces.
Reduce the possibility of resonance.
Do not generate distortion.
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
