Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- RS Stock No.:
- 724-1542
- Mfr. Part No.:
- BLM21PG600SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£1.125
(exc. VAT)
£1.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9,700 unit(s) shipping from 01 June 2026
- Plus 10,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 975 | £0.045 | £1.13 |
| 1000 - 1975 | £0.038 | £0.95 |
| 2000 - 4975 | £0.033 | £0.83 |
| 5000 - 9975 | £0.03 | £0.75 |
| 10000 + | £0.027 | £0.68 |
*price indicative
- RS Stock No.:
- 724-1542
- Mfr. Part No.:
- BLM21PG600SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 60Ω | |
| Current Rating | 3.5A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Pin Count | 1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2mm | |
| Maximum DC Resistance | 20mΩ | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | BLM21PG | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Application | Power Supplies, EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 60Ω | ||
Current Rating 3.5A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Pin Count 1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 2mm | ||
Maximum DC Resistance 20mΩ | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series BLM21PG | ||
Automotive Standard No | ||
Material Ferrite | ||
Application Power Supplies, EMI Suppression Filter | ||
- COO (Country of Origin):
- JP
SMD 0805 Ferrite Filters- BLM21P Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.
BLM_P ferrite beads have low DC resistance, making them Ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
