Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 316 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,
- RS Stock No.:
- 724-1494
- Distrelec Article No.:
- 304-45-595
- Mfr. Part No.:
- BLM21AG601SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£1.45
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- 9,575 left, ready to ship
- Plus 275 left, ready to ship from another location
- Final 11,775 unit(s) shipping from 15 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 975 | £0.058 | £1.45 |
| 1000 - 1975 | £0.05 | £1.25 |
| 2000 - 4975 | £0.045 | £1.13 |
| 5000 - 9975 | £0.038 | £0.95 |
| 10000 + | £0.035 | £0.88 |
*price indicative
- RS Stock No.:
- 724-1494
- Distrelec Article No.:
- 304-45-595
- Mfr. Part No.:
- BLM21AG601SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 25 MHz | 316Ω | |
| Impedance at 50 MHz | 464Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Impedance at 300 MHz | 423Ω | |
| Impedance at 1 GHz | 141Ω | |
| Current Rating | 700mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 210mΩ | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 0.85mm | |
| Length | 2mm | |
| Series | BLM21AG | |
| Material | Ferrite | |
| Application | General Purpose, EMI Suppression Filter | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 25 MHz 316Ω | ||
Impedance at 50 MHz 464Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 300 MHz 423Ω | ||
Impedance at 1 GHz 141Ω | ||
Current Rating 700mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 210mΩ | ||
Depth 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Height 0.85mm | ||
Length 2mm | ||
Series BLM21AG | ||
Material Ferrite | ||
Application General Purpose, EMI Suppression Filter | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

SMD 0805 Ferrite Filters- BLM21A Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
