Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 220Ω impedance at 100 MHz
- RS Stock No.:
- 724-1302
- Mfr. Part No.:
- BLM18BB221SN1D
- Brand:
- Murata
Subtotal (1 pack of 25 units)*
£0.55
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 575 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.022 | £0.55 |
*price indicative
- RS Stock No.:
- 724-1302
- Mfr. Part No.:
- BLM18BB221SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
- COO (Country of Origin):
- JP

Related links
- Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603)
- Murata Ferrite Bead (Chip Ferrite Bead) 22Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm
- TDK Ferrite Bead (Chip Bead) 120Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 220Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Bead) 600Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 120Ω impedance at 100 MHz
