Bourns Ferrite Bead 0.7 mm (Surface) (0805) (EMI Filter & Protection), 30 Ω impedance at 25 MHz, 60 Ω impedance at 100
- RS Stock No.:
- 246-3246
- Distrelec Article No.:
- 304-40-391
- Mfr. Part No.:
- MH2029-600Y
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 100 units)*
£3.80
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9,100 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | £0.038 | £3.80 |
| 1000 - 1900 | £0.035 | £3.50 |
| 2000 + | £0.03 | £3.00 |
*price indicative
- RS Stock No.:
- 246-3246
- Distrelec Article No.:
- 304-40-391
- Mfr. Part No.:
- MH2029-600Y
- Brand:
- Bourns
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
| Brand | Bourns | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 30Ω | |
| Impedance at 50 MHz | 42Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 60Ω | |
| Impedance at 300 MHz | 80Ω | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 20mΩ | |
| Height | 0.7mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Depth | 1mm | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Series | MH | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 30Ω | ||
Impedance at 50 MHz 42Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 60Ω | ||
Impedance at 300 MHz 80Ω | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 20mΩ | ||
Height 0.7mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Depth 1mm | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Series MH | ||
Material Ferrite | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Bourns high current chip ferrite beads mainly used to take accurate dimensions for automatic surface mounting. It has high resistance to mechanical shock and pressure. It is used in power supply lines, IC power lines and signal lines.
High resistance to heat and humidity
Wide impedance range
RoHS compliant
Halogen free
Related links
- Bourns Ferrite Bead 0.7 mm (Surface) (0805) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 0.7 mm (Surface) (0805) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 0.7 mm (Surface) (0603) (EMI Filter & Protection) 121 Ω impedance at 100
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 120 Ω impedance at 100