Bourns Ferrite Bead 0.7 mm (Surface) (0603) (EMI Filter & Protection), 45 Ω impedance at 25 MHz, 121 Ω impedance at 100
- RS Stock No.:
- 246-3240
- Distrelec Article No.:
- 304-40-390
- Mfr. Part No.:
- MH1608-121Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£3.80
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,200 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | £0.038 | £3.80 |
| 1000 - 1900 | £0.035 | £3.50 |
| 2000 + | £0.03 | £3.00 |
*price indicative
- RS Stock No.:
- 246-3240
- Distrelec Article No.:
- 304-40-390
- Mfr. Part No.:
- MH1608-121Y
- Brand:
- Bourns
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
| Brand | Bourns | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 45Ω | |
| Impedance at 50 MHz | 80Ω | |
| Impedance at 100 MHz | 121Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 180Ω | |
| Current Rating | 2A | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.7mm | |
| Length | 3.2mm | |
| Depth | 0.7mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 100mΩ | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Application | Power Supplies, Ic Power Line, Signal Line | |
| Series | MH | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 45Ω | ||
Impedance at 50 MHz 80Ω | ||
Impedance at 100 MHz 121Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 180Ω | ||
Current Rating 2A | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 0.7mm | ||
Length 3.2mm | ||
Depth 0.7mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 100mΩ | ||
Automotive Standard No | ||
Material Ferrite | ||
Application Power Supplies, Ic Power Line, Signal Line | ||
Series MH | ||
- COO (Country of Origin):
- CN
The Bourns high current chip ferrite beads mainly used to take accurate dimensions for automatic surface mounting. It has high resistance to mechanical shock and pressure. It is used in power supply lines, IC power lines and signal lines.
High resistance to heat and humidity
Wide impedance range
RoHS compliant
Halogen free
Related links
- Bourns Ferrite Bead 0.7 mm (Surface) (0603) (EMI Filter & Protection) 121 Ω impedance at 100
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 80 Ω impedance at 100 MHz, 85.8 Ω impedance at
- KEMET Ferrite Bead (Tape & Reel) (Chip Bead) 120 Ω impedance at 100 MHz, 321 Ω impedance at
- Wurth Elektronik Ferrite Bead 0.5 mm (0402) 640 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 90 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603) 170 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.5 mm (1812) 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603) 38 Ω impedance at 1 GHz