Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 230-3834
- Mfr. Part No.:
- BLM21BD102SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£1.64
(exc. VAT)
£1.96
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 2,580 left, ready to ship
- Plus 20 left, shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 480 | £0.082 | £1.64 |
| 500 - 980 | £0.071 | £1.42 |
| 1000 - 2480 | £0.062 | £1.24 |
| 2500 - 4980 | £0.053 | £1.06 |
| 5000 + | £0.05 | £1.00 |
*price indicative
- RS Stock No.:
- 230-3834
- Mfr. Part No.:
- BLM21BD102SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Maximum DC Resistance | 400mΩ | |
| Height | 0.85mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 1.25mm | |
| Material | Ferrite | |
| Series | BLM21BD | |
| Application | EMI Suppression Filter, High Speed Signal Lines | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Maximum DC Resistance 400mΩ | ||
Height 0.85mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 1.25mm | ||
Material Ferrite | ||
Series BLM21BD | ||
Application EMI Suppression Filter, High Speed Signal Lines | ||
Automotive Standard No | ||

SMD 0805 Ferrite Filters- BLM21B Series
The BLM series of ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.
BLM_P variants feature low DC resistance and are Ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
