Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 316 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4981
- Mfr. Part No.:
- BLM21AG601SN1D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
£4.80
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.048 | £4.80 |
| 500 - 900 | £0.044 | £4.40 |
| 1000 - 1900 | £0.042 | £4.20 |
| 2000 + | £0.038 | £3.80 |
*price indicative
- RS Stock No.:
- 223-4981
- Mfr. Part No.:
- BLM21AG601SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 25 MHz | 316Ω | |
| Impedance at 50 MHz | 464Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Impedance at 300 MHz | 423Ω | |
| Impedance at 1 GHz | 141Ω | |
| Current Rating | 700mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2mm | |
| Height | 0.85mm | |
| Maximum DC Resistance | 0.2Ω | |
| Application | EMI Suppression Filter, General Purpose | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | BLM21 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 25 MHz 316Ω | ||
Impedance at 50 MHz 464Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 300 MHz 423Ω | ||
Impedance at 1 GHz 141Ω | ||
Current Rating 700mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Length 2mm | ||
Height 0.85mm | ||
Maximum DC Resistance 0.2Ω | ||
Application EMI Suppression Filter, General Purpose | ||
Material Ferrite | ||
Automotive Standard No | ||
Series BLM21 | ||
- COO (Country of Origin):
- JP
The Murata BLM21AG series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
