Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 348 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,

Subtotal (1 reel of 4000 units)*

£104.00

(exc. VAT)

£124.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.026£104.00

*price indicative

RS Stock No.:
223-4963
Mfr. Part No.:
BLM18SP601SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Impedance at 25 MHz

348Ω

Impedance at 50 MHz

471Ω

Impedance at 100 MHz

600Ω

Packaging

Tape & Reel

Impedance at 300 MHz

626Ω

Impedance at 1 GHz

247Ω

Current Rating

1.5A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

140mΩ

Height

0.8mm

Length

1.6mm

Automotive Standard

No

Application

EMI Suppression Filter

Material

Ferrite

COO (Country of Origin):
JP
The Murata BLM18SP series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 600 ohm.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy