Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead), 55.6 Ω impedance at 25 MHz, 120 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4850
- Mfr. Part No.:
- BLM03PX121SN1D
- Brand:
- Murata
Subtotal (1 reel of 15000 units)*
£90.00
(exc. VAT)
£105.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.006 | £90.00 |
*price indicative
- RS Stock No.:
- 223-4850
- Mfr. Part No.:
- BLM03PX121SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0201 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 55.6Ω | |
| Impedance at 50 MHz | 87.5Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 120Ω | |
| Impedance at 300 MHz | 178Ω | |
| Impedance at 1 GHz | 187Ω | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.3mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 0.6mm | |
| Automotive Standard | No | |
| Application | EMI Suppression Filter | |
| Material | Chip Ferrite | |
| Series | BLM03_SN | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0201 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 55.6Ω | ||
Impedance at 50 MHz 87.5Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 120Ω | ||
Impedance at 300 MHz 178Ω | ||
Impedance at 1 GHz 187Ω | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.3mm | ||
Standards/Approvals RoHS, REACH | ||
Length 0.6mm | ||
Automotive Standard No | ||
Application EMI Suppression Filter | ||
Material Chip Ferrite | ||
Series BLM03_SN | ||
- COO (Country of Origin):
- JP
The Murata BLM03PX series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 120 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
