Murata Ferrite Bead 0.3 mm (Solder) (Chip Bead), 600 Ω impedance at 100 MHz, 1000 Ω impedance at 1 GHz
- RS Stock No.:
- 187-3549
- Mfr. Part No.:
- BLM03HG601SN1D
- Brand:
- Murata
Subtotal (1 reel of 250 units)*
£17.75
(exc. VAT)
£21.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.071 | £17.75 |
*price indicative
- RS Stock No.:
- 187-3549
- Mfr. Part No.:
- BLM03HG601SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Taping and Bulk | |
| Impedance at 1 GHz | 1000Ω | |
| Sub Type | Chip Bead | |
| Mount Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 1.7Ω | |
| Height | 0.3mm | |
| Standards/Approvals | RoHS | |
| Depth | 0.3mm | |
| Length | 0.6mm | |
| Automotive Standard | No | |
| Application | Signal Line, General Purpose | |
| Material | Ferrite | |
| Series | BLM03H_N | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 600Ω | ||
Packaging Taping and Bulk | ||
Impedance at 1 GHz 1000Ω | ||
Sub Type Chip Bead | ||
Mount Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 1.7Ω | ||
Height 0.3mm | ||
Standards/Approvals RoHS | ||
Depth 0.3mm | ||
Length 0.6mm | ||
Automotive Standard No | ||
Application Signal Line, General Purpose | ||
Material Ferrite | ||
Series BLM03H_N | ||
- COO (Country of Origin):
- JP
Horizontal winding inner coil structure enables low storage capacitance which result to high noise suppression performance up to 1GHz frequency range
The small size of BLM03H series (0.6x0.3mm) is suitable for noise suppression in small equipment such as cellular phones
Application
Intra-system EMC in cellular phones
EMI countermeasure of cellular phones
Keyed carrier noise countermeasure for cellular phones
EMI countermeasure of NotePC/MID, and DSC
Related links
- Murata Ferrite Bead 0.3 mm (Solder) (Chip Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (01005) (Chip Ferrite Bead) 20.8 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.3 mm (Surface) (01005) (Chip Ferrite Bead) 253 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (01005) (Chip Ferrite Bead) 14.4 Ω impedance at 100
