Bourns Ferrite Bead 0.8 mm (Surface) (1608) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£24.00

(exc. VAT)

£29.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.024£24.00
2000 - 2000£0.017£17.00
3000 - 3000£0.017£17.00
4000 +£0.016£16.00

*price indicative

RS Stock No.:
181-4459
Distrelec Article No.:
304-38-303
Mfr. Part No.:
MH1608-601Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Ferrite Bead

Package Type

1608

Impedance at 100 MHz

600Ω

Current Rating

1A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.8mm

Depth

0.8mm

Maximum DC Resistance

200mΩ

Length

1.6mm

Standards/Approvals

95, Halogen Free, RoHS Directive 2002, EU, RoHS Recast 2011, EC

Series

MH

Application

Power Supplies

Material

Ferrite

Automotive Standard

No

High resistance to heat and humidity

Resistance to mechanical shock and pressure

Accurate dimensions for automatic

surface mounting

Wide inductance range (1.0 nH to 1000 uH)

Lead free

Applications

Mobil phones

Cellular phones

CTV, VCR, HIC, FDD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy