Bourns Ferrite Bead 0.8 mm (Surface) (1608) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 181-4422
- Mfr. Part No.:
- MH1608-601Y
- Brand:
- Bourns
Subtotal (1 reel of 4000 units)*
£80.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.02 | £80.00 |
*price indicative
- RS Stock No.:
- 181-4422
- Mfr. Part No.:
- MH1608-601Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Package Type | 1608 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 1A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Standards/Approvals | 95, Halogen Free, RoHS Directive 2002, EU, RoHS Recast 2011, EC | |
| Maximum DC Resistance | 200mΩ | |
| Series | MH | |
| Application | Power Supplies | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 1608 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 1A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Standards/Approvals 95, Halogen Free, RoHS Directive 2002, EU, RoHS Recast 2011, EC | ||
Maximum DC Resistance 200mΩ | ||
Series MH | ||
Application Power Supplies | ||
Automotive Standard No | ||
Material Ferrite | ||
High resistance to heat and humidity
Resistance to mechanical shock and pressure
Accurate dimensions for automatic
surface mounting
Wide inductance range (1.0 nH to 1000 uH)
Lead free
Applications
Mobil phones
Cellular phones
CTV, VCR, HIC, FDD
Related links
- Bourns
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 μH ±25 % 300 mA Idc
- Bourns Ferrite Bead 0.8 mm (Surface) (Cut Tape) (Ferrite Bead)
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 100 Ω impedance at 100
- Bourns Ferrite Bead 0.7 mm (Surface) (0603) (EMI Filter & Protection) 121 Ω impedance at 100
