Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 120 Ω impedance at 100 MHz

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-2756
Mfr. Part No.:
BLA31AG121SN4D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

1206

Packaging

Tape & Reel

Impedance at 100 MHz

120Ω

Current Rating

150mA

Mount Type

Surface

Sub Type

Inductor Type

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Length

3.2mm

Height

0.8mm

Depth

1.6mm

Maximum DC Resistance

0.2Ω

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Application

General Purpose

Material

Ferrite

Series

BLA31A

COO (Country of Origin):
JP

Murata 1206 BLA31A/B Series Chip Bead Inductor array


BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is Ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.

SMT 1206 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy