Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- RS Stock No.:
- 167-4981
- Mfr. Part No.:
- BLM18KG331SN1D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£60.00
(exc. VAT)
£72.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.015 | £60.00 |
*price indicative
- RS Stock No.:
- 167-4981
- Mfr. Part No.:
- BLM18KG331SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 330Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 1.7A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Maximum DC Resistance | 800mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Length | 1.6mm | |
| Material | Ferrite | |
| Application | Digital Interface, EMI Suppression Filter | |
| Automotive Standard | No | |
| Series | BLM18KG | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 330Ω | ||
Packaging Tape & Reel | ||
Current Rating 1.7A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 125°C | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum DC Resistance 800mΩ | ||
Standards/Approvals REACH, RoHS | ||
Length 1.6mm | ||
Material Ferrite | ||
Application Digital Interface, EMI Suppression Filter | ||
Automotive Standard No | ||
Series BLM18KG | ||
SMD 0603 Ferrite Filters- BLM18K Series
These filters are designed to function as resistors within interference frequency ranges
Removal of interference in the frequency range up to GHz
Application: removal of interference for mobile telephony
