Murata Ferrite Bead 0.8 mm (Chip) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz

Subtotal (1 reel of 4000 units)*

£20.00

(exc. VAT)

£24.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.005£20.00

*price indicative

RS Stock No.:
167-4946
Mfr. Part No.:
BLM18BD221SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Impedance at 100 MHz

220Ω

Current Rating

200mA

Mount Type

Chip

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

0.8mm

Standards/Approvals

REACH, RoHS

Height

0.8mm

Length

1.6mm

Maximum DC Resistance

450mΩ

Application

High Speed Signal Lines, EMI Suppression Filter

Series

BLM18BD

Material

Ferrite

Automotive Standard

No

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18B Series


These filters are designed to act as resistors to electronic noise frequencies

Limit potential interference

Do not generate distortion

Designed for high-speed data transmission lines

Related links