Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 47 Ω impedance at 100 MHz

Subtotal (1 reel of 4000 units)*

£20.00

(exc. VAT)

£24.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.005£20.00

*price indicative

RS Stock No.:
167-4945
Mfr. Part No.:
BLM18BA470SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

47Ω

Current Rating

550mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Height

0.8mm

Maximum DC Resistance

550mΩ

Standards/Approvals

RoHS, REACH

Depth

0.8mm

Material

Ferrite

Series

BLM18BA

Application

High Speed Signal Lines, EMI Suppression Filter

Automotive Standard

No

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18B Series


These filters are designed to act as resistors to electronic noise frequencies

Limit potential interference

Do not generate distortion

Designed for high-speed data transmission lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy