Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- RS Stock No.:
- 167-4943
- Mfr. Part No.:
- BLM18BB471SN1D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£64.00
(exc. VAT)
£76.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.016 | £64.00 |
*price indicative
- RS Stock No.:
- 167-4943
- Mfr. Part No.:
- BLM18BB471SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Packaging | Tape | |
| Impedance at 100 MHz | 470Ω | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 0.8mm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 850mΩ | |
| Material | Ferrite | |
| Application | EMI Suppression Filter, High Speed Signal Lines | |
| Series | BLM18BB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Packaging Tape | ||
Impedance at 100 MHz 470Ω | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.8mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 0.8mm | ||
Length 1.6mm | ||
Maximum DC Resistance 850mΩ | ||
Material Ferrite | ||
Application EMI Suppression Filter, High Speed Signal Lines | ||
Series BLM18BB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
SMD 0603 Ferrite Filters- BLM18B Series
These filters are designed to act as resistors to electronic noise frequencies
Limit potential interference
Do not generate distortion
Designed for high-speed data transmission lines
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 150 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
