Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 167-4859
- Mfr. Part No.:
- BLM03AX102SN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4859
- Mfr. Part No.:
- BLM03AX102SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 200mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.3mm | |
| Depth | 0.3mm | |
| Length | 0.6mm | |
| Maximum DC Resistance | 1.25Ω | |
| Standards/Approvals | RoHS | |
| Series | BLM03AX | |
| Application | General Purpose, EMI Suppression Filter | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 200mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.3mm | ||
Depth 0.3mm | ||
Length 0.6mm | ||
Maximum DC Resistance 1.25Ω | ||
Standards/Approvals RoHS | ||
Series BLM03AX | ||
Application General Purpose, EMI Suppression Filter | ||
Material Ferrite | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
SMD 0201 Ferrite Filters- BLM03 Series
BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. At noise frequencies, these ferrite beads are designed to function nearly as a resistor, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.
BLM series ferrite beads are suitable for general use applications.
Related links
- Murata (0201)
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.4 mm (Solder) (0201) (Chip Ferrite Bead) 247 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 2.81 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 9.44 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
