Murata Ferrite Bead 0.85 mm (Board) (0805) (Ferrite Bead), 470 Ω impedance at 100 MHz, 700 Ω impedance at 1 GHz

Subtotal (1 reel of 4000 units)*

£172.00

(exc. VAT)

£208.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.043£172.00

*price indicative

RS Stock No.:
167-4803
Mfr. Part No.:
BLM21BB471SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0805

Impedance at 100 MHz

470Ω

Impedance at 1 GHz

700Ω

Current Rating

200mA

Mount Type

Board

Sub Type

Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Standards/Approvals

RoHS, REACH

Height

0.85mm

Depth

1.25mm

Maximum DC Resistance

0.45Ω

Series

BLM21

Automotive Standard

No

Application

High Speed Signal Lines

Material

Ferrite

SMD 0805 Ferrite Multilayer Chip Beads BMB-B Series


The BMB B Series of beads cover a wide range of impedance and frequency characteristics. This series is suited to various applications.

Features and Benefits:


BMB-B Series minimise the attenuation of the signal wave form due to its Sharp impedance characteristics thus effective EMI protection

Wide Frequency characteristics

High Soldering Heat resistance

These beads are designed for high-speed applications

Various package sizes available 0402, 0603 and 0805

Operating Temperature Range: -55℃ to +125℃

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy