Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz, 500 Ω impedance at 1 GHz
- RS Stock No.:
- 167-3810
- Mfr. Part No.:
- BLM15HB121SN1D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£70.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.007 | £70.00 |
*price indicative
- RS Stock No.:
- 167-3810
- Mfr. Part No.:
- BLM15HB121SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 500Ω | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Length | 1mm | |
| Maximum DC Resistance | 700mΩ | |
| Standards/Approvals | RoHS, REACH | |
| Series | BLM15H | |
| Automotive Standard | No | |
| Application | EMI Suppression Filter, High-Speed Signal Line | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 120Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 500Ω | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Length 1mm | ||
Maximum DC Resistance 700mΩ | ||
Standards/Approvals RoHS, REACH | ||
Series BLM15H | ||
Automotive Standard No | ||
Application EMI Suppression Filter, High-Speed Signal Line | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are Ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
