Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz

Subtotal (1 reel of 4000 units)*

£112.00

(exc. VAT)

£136.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.028£112.00

*price indicative

RS Stock No.:
166-9867
Mfr. Part No.:
BLM21BB600SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

60Ω

Packaging

Tape & Reel

Current Rating

800mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

130mΩ

Length

2mm

Height

0.85mm

Depth

1.25mm

Standards/Approvals

REACH, RoHS

Material

Ferrite

Series

BLM21BB

Application

High Speed Signal Lines, EMI Suppression Filter

Automotive Standard

No

SMD 0805 Ferrite Filters- BLM21B Series


The BLM series of ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.

BLM_P variants feature low DC resistance and are Ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy