Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-9765
Mfr. Part No.:
BLM21BD102SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0805

Impedance at 100 MHz

1000Ω

Current Rating

200mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

400mΩ

Height

0.85mm

Depth

1.25mm

Standards/Approvals

REACH, RoHS

Length

2mm

Application

EMI Suppression Filter, High Speed Signal Lines

Automotive Standard

No

Series

BLM21BD

Material

Ferrite

COO (Country of Origin):
JP

SMD 0805 Ferrite Filters- BLM21B Series


The BLM series of ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.

BLM_P variants feature low DC resistance and are Ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Related links