Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 1500 Ω impedance at 100 MHz
- RS Stock No.:
- 166-9731
- Mfr. Part No.:
- BLM21BD152SN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9731
- Mfr. Part No.:
- BLM21BD152SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1500Ω | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2mm | |
| Maximum DC Resistance | 450mΩ | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | BLM21BD | |
| Application | High Speed Signal Lines, EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1500Ω | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Standards/Approvals RoHS, REACH | ||
Length 2mm | ||
Maximum DC Resistance 450mΩ | ||
Material Ferrite | ||
Automotive Standard No | ||
Series BLM21BD | ||
Application High Speed Signal Lines, EMI Suppression Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

SMD 0805 Ferrite Filters- BLM21B Series
The BLM series of ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.
BLM_P variants feature low DC resistance and are Ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 1500 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
