TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 470 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
109-4150
Mfr. Part No.:
MPZ1608B471ATA00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Bead

Package Type

0603

Impedance at 100 MHz

470Ω

Packaging

Tape & Reel

Current Rating

1A

Sub Type

Chip Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.150Ω

Depth

0.8mm

Length

1.6mm

Standards/Approvals

REACH, RoHS

Height

0.8mm

Automotive Standard

No

Application

Power Line

Series

MPZ

Chip bead 0603 MPZ series


A SMT chip bead inductor for use in EMC countermeasures

The products have a low DC resistance and a closed magnetic path

Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy